
3212 SL005 | |
|---|---|
DigiKey Part Number | A3212-100-ND |
Manufacturer | |
Manufacturer Product Number | 3212 SL005 |
Description | CABLE 3CON 24AWG SLATE SHLD 100' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Slate 24 AWG Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Shield Type Braid |
Mfr | Length 100.0' (30.5m) |
Packaging Spool | Jacket Color Slate |
Part Status Active | Voltage 600 V |
Cable Type | Operating Temperature -55°C ~ 105°C |
Number of Conductors 3 | Usage Communication, Control |
Wire Gauge | Jacket (Insulation) Thickness 0.0160" (0.406mm) |
Conductor Strand 19/36 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Shield Material Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 90% |
Jacket (Insulation) Diameter 0.167" (4.24mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 314,74000 € | 314,74 € |
| 2 | 299,23500 € | 598,47 € |
| 3 | 290,45667 € | 871,37 € |
| 5 | 279,69600 € | 1.398,48 € |
| 7 | 272,78571 € | 1.909,50 € |
| 10 | 265,60800 € | 2.656,08 € |
| Unit Price without VAT: | 314,74000 € |
|---|---|
| Unit Price with VAT: | 374,54060 € |



