
3202 SL002 | |
|---|---|
DigiKey Part Number | 3202SL002-ND |
Manufacturer | |
Manufacturer Product Number | 3202 SL002 |
Description | CABLE 3COND 26AWG SLATE SHLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Slate 26 AWG Braid 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Shield Type Braid |
Mfr | Length 500.0' (152.4m) |
Packaging Spool | Jacket Color Slate |
Part Status Active | Voltage 600 V |
Cable Type | Operating Temperature -55°C ~ 105°C |
Number of Conductors 3 | Usage Communication, Control |
Wire Gauge | Jacket (Insulation) Thickness 0.0142" (0.360mm) |
Conductor Strand 7/34 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Shield Material Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 90% |
Jacket (Insulation) Diameter 0.150" (3.81mm) | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 5.000 | 4,19285 € | 20.964,25 € |
| Unit Price without VAT: | 4,19285 € |
|---|---|
| Unit Price with VAT: | 4,98949 € |



