


317KCF NC356 | |
|---|---|
DigiKey Part Number | 317KCFNC356-ND |
Manufacturer | |
Manufacturer Product Number | 317KCF NC356 |
Description | CIRC CBL 4POS RCPT TO WIRE 3.28' |
Customer Reference | |
Detailed Description | Circular Cable Assembly 3.28' (1.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Panel Mount |
Manufacturer Alpha Wire | 2nd Connector Type Wire Leads |
Series | Length 3.28' (1.00m) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Obsolete | Cable Type Individual |
1st Connector Type Receptacle | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Female Sockets | Color Multiple |
1st Connector Number of Positions 4 | Ingress Protection IP68 - Dust Tight, Waterproof; NMEA 2000 |
1st Connector Number of Positions Loaded All | Usage Industrial Environments |
1st Connector Shell Size - Insert 7/8" | Base Product Number |
1st Connector Orientation Keyed |

