


3131441 TN001 | |
|---|---|
DigiKey Part Number | 3131441TN001-ND |
Manufacturer | |
Manufacturer Product Number | 3131441 TN001 |
Description | CBL 1 COND 14AWG 600V TAN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 14 AWG Hook-Up, Shielded Wire 41/30 Tan 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 41/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.136" (3.45mm) | |
Jacket (Insulation) Thickness | 0.005" (0.13mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 600V | |
Operating Temperature | -55°C ~ 250°C | |
Jacket Color | ||
Ratings | UL Style 5196 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,00112 € | 3.001,12 € |
| Unit Price without VAT: | 3,00112 € |
|---|---|
| Unit Price with VAT: | 3,57133 € |

