12 AWG Hook-Up Wire 65/30 Tan 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 AWG Hook-Up Wire 65/30 Tan 600V 100.0' (30.5m)
Alpha Wire PTFE Insulated Hook-Up Wire | Digi-Key Daily

3111265 TN005

DigiKey Part Number
3111265TN005-ND
Manufacturer
Manufacturer Product Number
3111265 TN005
Description
HOOK-UP STRND 12AWG TAN 100'
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
12 AWG Hook-Up Wire 65/30 Tan 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
65/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.157" (3.99mm)
Jacket (Insulation) Thickness
0.007" (0.18mm)
Length
100.0' (30.5m)
Voltage
600V
Operating Temperature
-55°C ~ 538°C
Jacket Color
Ratings
UL Style 5107
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Spool
QuantityUnit PriceExt Price
11.062,51000 €1.062,51 €
21.032,57000 €2.065,14 €
Manufacturers Standard Package
Unit Price without VAT:1.062,51000 €
Unit Price with VAT:1.264,38690 €
Alternate Length
HOOK-UP STRND 12AWG TAN 500'
In-Stock: 0
Unit Price: 4.052,76000 €