14 AWG Hook-Up Wire 41/30 Yellow, Green Stripe 600V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3079 YG001

DigiKey Part Number
3079YG001-ND
Manufacturer
Manufacturer Product Number
3079 YG001
Description
HOOKUP STRND 14AWG YLW/GRN 1000'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
14 AWG Hook-Up Wire 41/30 Yellow, Green Stripe 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
41/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.138" (3.50mm)
Jacket (Insulation) Thickness
0.032" (0.81mm)
Length
1000.0' (304.8m)
Voltage
600V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
UL Style 1015/1230
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1603,13000 €603,13 €
2577,73000 €1.155,46 €
Manufacturers Standard Package
Unit Price without VAT:603,13000 €
Unit Price with VAT:717,72470 €
Alternate Length
HOOKUP STRND 14AWG YLW/GRN 5000'
In-Stock: 0
Unit Price: 789,54000 €