16 AWG Hook-Up Wire 26/30 White, Brown Stripe 300V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3057 WN001

DigiKey Part Number
3057WN001-ND
Manufacturer
Manufacturer Product Number
3057 WN001
Description
HOOKUP STRND 16AWG WHT/BRN 1000'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
16 AWG Hook-Up Wire 26/30 White, Brown Stripe 300V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
26/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.092" (2.34mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
1000.0' (304.8m)
Voltage
300V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
ISO 10993, UL Style 1007/1569
Features
Biological Compatibility
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1421,46000 €421,46 €
2400,61000 €801,22 €
3388,80333 €1.166,41 €
5374,33000 €1.871,65 €
7365,03143 €2.555,22 €
10355,37500 €3.553,75 €
25338,96360 €8.474,09 €
Manufacturers Standard Package
Unit Price without VAT:421,46000 €
Unit Price with VAT:501,53740 €
Alternate Length
HOOK-UP STRND 16AWG WHT/BRN 100'
In-Stock: 13
Unit Price: 92,46000 €