
3057 WG001 | |
|---|---|
DigiKey Part Number | 3057WG001-ND |
Manufacturer | |
Manufacturer Product Number | 3057 WG001 |
Description | HOOKUP STRND 16AWG WHT/GRN 1000' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 26/30 White, Green Stripe 300V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 26/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.092" (2.34mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 300V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | ISO 10993, UL Style 1007/1569 | |
Features | Biological Compatibility | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 438,32000 € | 438,32 € |
| 2 | 416,63000 € | 833,26 € |
| 3 | 404,35333 € | 1.213,06 € |
| 5 | 389,30400 € | 1.946,52 € |
| 7 | 379,63429 € | 2.657,44 € |
| 10 | 369,59000 € | 3.695,90 € |
| Unit Price without VAT: | 438,32000 € |
|---|---|
| Unit Price with VAT: | 521,60080 € |

