
3057/1 GR001 | |
|---|---|
DigiKey Part Number | 3057/1GR001-ND |
Manufacturer | |
Manufacturer Product Number | 3057/1 GR001 |
Description | HOOK-UP SOLID 16AWG GRN 1000' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire Solid Green 300V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.083" (2.11mm) |
Mfr | Jacket (Insulation) Thickness 0.016" (0.41mm) |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Active | Voltage 300V |
Cable Type | Operating Temperature -40°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand Solid | Ratings ISO 10993, UL Style 1007/1569 |
Conductor Material | Features Biological Compatibility |
Jacket (Insulation) Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 341,89000 € | 341,89 € |
| 2 | 325,02500 € | 650,05 € |
| 3 | 315,48000 € | 946,44 € |
| 5 | 303,77600 € | 1.518,88 € |
| 7 | 296,25857 € | 2.073,81 € |
| 10 | 288,45100 € | 2.884,51 € |
| Unit Price without VAT: | 341,89000 € |
|---|---|
| Unit Price with VAT: | 406,84910 € |


