
3055 WY005 | |
|---|---|
DigiKey Part Number | A3055WY-100-ND |
Manufacturer | |
Manufacturer Product Number | 3055 WY005 |
Description | HOOK-UP STRND 18AWG WHT/YEL 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 16/30 White, Yellow Stripe 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 16/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.079" (2.01mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 100.0' (30.5m) | |
Voltage | 300V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | ISO 10993, UL Style 1007/1569 | |
Features | Biological Compatibility | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,66000 € | 66,66 € |
| 2 | 63,43500 € | 126,87 € |
| 3 | 61,60667 € | 184,82 € |
| 5 | 59,37000 € | 296,85 € |
| 7 | 57,93429 € | 405,54 € |
| 10 | 56,44300 € | 564,43 € |
| 25 | 52,75320 € | 1.318,83 € |
| 50 | 50,09220 € | 2.504,61 € |
| 100 | 47,53760 € | 4.753,76 € |
| Unit Price without VAT: | 66,66000 € |
|---|---|
| Unit Price with VAT: | 79,32540 € |


