
3055/1 VI005 | |
|---|---|
DigiKey Part Number | A3055V-100-ND |
Manufacturer | |
Manufacturer Product Number | 3055/1 VI005 |
Description | HOOK-UP SOLID 18AWG VIO 100' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire Solid Violet 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.072" (1.83mm) |
Mfr | Jacket (Insulation) Thickness 0.016" (0.41mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Voltage 300V |
Cable Type | Operating Temperature -40°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand Solid | Ratings ISO 10993, UL Style 1007/1569 |
Conductor Material | Features Biological Compatibility |
Jacket (Insulation) Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,90000 € | 57,90 € |
| 2 | 55,10000 € | 110,20 € |
| 3 | 53,51667 € | 160,55 € |
| 5 | 51,57600 € | 257,88 € |
| 7 | 50,33143 € | 352,32 € |
| 10 | 49,03800 € | 490,38 € |
| Unit Price without VAT: | 57,90000 € |
|---|---|
| Unit Price with VAT: | 68,90100 € |





