
3053 YL013 | |
|---|---|
DigiKey Part Number | 3053YL013-ND |
Manufacturer | |
Manufacturer Product Number | 3053 YL013 |
Description | HOOK-UP STRND 20AWG YELLOW 5000' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 10/30 Yellow 300V 5000' (1524.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 10/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.069" (1.75mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 5000' (1524.0m) | |
Voltage | 300V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | ISO 10993, UL Style 1007/1569 | |
Features | Biological Compatibility | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 450,59000 € | 450,59 € |
| 2 | 428,27500 € | 856,55 € |
| 3 | 422,44667 € | 1.267,34 € |
| Unit Price without VAT: | 450,59000 € |
|---|---|
| Unit Price with VAT: | 536,20210 € |

