20 AWG Hook-Up Wire 10/30 White, Yellow Stripe 300V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3053 WY001

DigiKey Part Number
3053WY001-ND
Manufacturer
Manufacturer Product Number
3053 WY001
Description
HOOKUP STRND 20AWG WHT/YEL 1000'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 10/30 White, Yellow Stripe 300V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.069" (1.75mm)
Mfr
Jacket (Insulation) Thickness
0.016" (0.41mm)
Packaging
Spool
Length
1000.0' (304.8m)
Part Status
Active
Voltage
300V
Cable Type
Operating Temperature
-40°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
10/30
Ratings
ISO 10993, UL Style 1007/1569
Conductor Material
Features
Biological Compatibility
Jacket (Insulation) Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1256,46000 €256,46 €
2243,86000 €487,72 €
3236,72667 €710,18 €
5227,98200 €1.139,91 €
7222,36429 €1.556,55 €
10216,53100 €2.165,31 €
Manufacturers Standard Package
Unit Price without VAT:256,46000 €
Unit Price with VAT:305,18740 €
Alternate Length
HOOK-UP STRND 20AWG WHT/YEL 100'
In-Stock: 3
Unit Price: 59,55000 €