20 AWG Hook-Up Wire 10/30 White, Violet Stripe 300V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3053 WV001

DigiKey Part Number
3053WV001-ND
Manufacturer
Manufacturer Product Number
3053 WV001
Description
HOOKUP STRND 20AWG WHT/VIO 1000'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 10/30 White, Violet Stripe 300V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
10/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.069" (1.75mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
1000.0' (304.8m)
Voltage
300V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
ISO 10993, UL Style 1007/1569
Features
Biological Compatibility
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1247,72000 €247,72 €
2235,54500 €471,09 €
3228,65667 €685,97 €
5220,20800 €1.101,04 €
7214,78286 €1.503,48 €
10209,15000 €2.091,50 €
25195,20480 €4.880,12 €
50191,63120 €9.581,56 €
Manufacturers Standard Package
Unit Price without VAT:247,72000 €
Unit Price with VAT:294,78680 €
Alternate Length
HOOK-UP STRND 20AWG WHT/VIO 100'
In-Stock: 3
Unit Price: 57,52000 €