
3053 WO001 | |
|---|---|
DigiKey Part Number | 3053WO001-ND |
Manufacturer | |
Manufacturer Product Number | 3053 WO001 |
Description | HOOKUP STRND 20AWG WHT/ORG 1000' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 10/30 White, Orange Stripe 300V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.069" (1.75mm) |
Mfr | Jacket (Insulation) Thickness 0.016" (0.41mm) |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Active | Voltage 300V |
Cable Type | Operating Temperature -40°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 10/30 | Ratings ISO 10993, UL Style 1007/1569 |
Conductor Material | Features Biological Compatibility |
Jacket (Insulation) Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 254,43000 € | 254,43 € |
| 2 | 241,92500 € | 483,85 € |
| 3 | 234,84667 € | 704,54 € |
| 5 | 226,17200 € | 1.130,86 € |
| 7 | 220,59857 € | 1.544,19 € |
| 10 | 214,81300 € | 2.148,13 € |
| Unit Price without VAT: | 254,43000 € |
|---|---|
| Unit Price with VAT: | 302,77170 € |


