
3053/1 VI001 | |
|---|---|
DigiKey Part Number | 3053/1VI001-ND |
Manufacturer | |
Manufacturer Product Number | 3053/1 VI001 |
Description | HOOK-UP SOLID 20AWG VIOLET 1000' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire Solid Violet 300V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.064" (1.63mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 300V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | ISO 10993, UL Style 1007/1569 | |
Features | Biological Compatibility | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 200,98000 € | 200,98 € |
| 2 | 191,13000 € | 382,26 € |
| 3 | 185,55667 € | 556,67 € |
| 5 | 178,72400 € | 893,62 € |
| 7 | 174,33714 € | 1.220,36 € |
| 10 | 169,78100 € | 1.697,81 € |
| Unit Price without VAT: | 200,98000 € |
|---|---|
| Unit Price with VAT: | 239,16620 € |


