20 AWG Hook-Up Wire Solid Brown 300V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3053/1 BR005

DigiKey Part Number
A3053N-100-ND
Manufacturer
Manufacturer Product Number
3053/1 BR005
Description
HOOK-UP SOLID 20AWG BROWN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
20 AWG Hook-Up Wire Solid Brown 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
Solid
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.064" (1.63mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
100.0' (30.5m)
Voltage
300V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
ISO 10993, UL Style 1007/1569
Features
Biological Compatibility
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1000,48400 €48,40 €
2000,46060 €92,12 €
3000,44737 €134,21 €
5000,43110 €215,55 €
7000,42069 €294,48 €
1.0000,40987 €409,87 €
Manufacturers Standard Package
Unit Price without VAT:0,48400 €
Unit Price with VAT:0,57596 €
Alternate Color
HOOK-UP SOLID 20AWG WHT 100'
In-Stock: 0
Unit Price: 49,38000 €
HOOK-UP SOLID 20AWG BLACK 100'
In-Stock: 58
Unit Price: 49,38000 €
HOOK-UP SOLID 20AWG RED 100'
In-Stock: 32
Unit Price: 49,38000 €
HOOK-UP SOLID 20AWG GRN 100'
In-Stock: 4
Unit Price: 49,38000 €
HOOK-UP SOLID 20AWG YLW 100'
In-Stock: 2
Unit Price: 49,38000 €
Alternate Length
HOOK-UP SOLID 20AWG BRN 1000'
In-Stock: 5
Unit Price: 203,51000 €