22 AWG Hook-Up Wire 7/30 White, Yellow Stripe 300V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3051 WY001

DigiKey Part Number
3051WY001-ND
Manufacturer
Manufacturer Product Number
3051 WY001
Description
HOOKUP STRND 22AWG WHT/YEL 1000'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 7/30 White, Yellow Stripe 300V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.062" (1.57mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
1000.0' (304.8m)
Voltage
300V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
ISO 10993, UL Style 1007/1569
Features
Biological Compatibility
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1198,26000 €198,26 €
2188,55000 €377,10 €
3183,04667 €549,14 €
5176,30600 €881,53 €
7175,05143 €1.225,36 €
Manufacturers Standard Package
Unit Price without VAT:198,26000 €
Unit Price with VAT:235,92940 €
Alternate Color
HOOKUP STRND 22AWG WHT/BLK 1000'
In-Stock: 3
Unit Price: 198,26000 €
HOOK-UP STRND 22AWG W/R 1000'
In-Stock: 0
Unit Price: 206,20000 €
HOOKUP STRND 22AWG WHT/ORG 1000'
In-Stock: 0
Unit Price: 206,20000 €
Alternate Length
HOOK-UP STRND 22AWG WHT/YEL 100'
In-Stock: 26
Unit Price: 49,97000 €