
3051 WS001 | |
|---|---|
DigiKey Part Number | 3051WS001-ND |
Manufacturer | |
Manufacturer Product Number | 3051 WS001 |
Description | HOOKUP STRND 22AWG WHITE/GRY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 7/30 White, Gray Stripe 300V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.062" (1.57mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 300V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | ISO 10993, UL Style 1007/1569 | |
Features | Biological Compatibility | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,19230 € | 192,30 € |
| 2.000 | 0,18283 € | 365,66 € |
| 3.000 | 0,17747 € | 532,41 € |
| 5.000 | 0,17505 € | 875,25 € |
| Unit Price without VAT: | 0,19230 € |
|---|---|
| Unit Price with VAT: | 0,22884 € |


