22 AWG Hook-Up Wire 7/30 White, Orange Stripe 300V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3051 WO005

DigiKey Part Number
A3051WO-100-ND
Manufacturer
Manufacturer Product Number
3051 WO005
Description
HOOK-UP STRND 22AWG WHT/ORG 100'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 7/30 White, Orange Stripe 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.062" (1.57mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
100.0' (30.5m)
Voltage
300V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
ISO 10993, UL Style 1007/1569
Features
Biological Compatibility
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
148,05000 €48,05 €
245,72500 €91,45 €
344,41667 €133,25 €
542,81000 €214,05 €
741,77714 €292,44 €
1040,70600 €407,06 €
2538,05720 €951,43 €
5036,14700 €1.807,35 €
10034,31350 €3.431,35 €
Manufacturers Standard Package
Unit Price without VAT:48,05000 €
Unit Price with VAT:57,17950 €
Alternate Length
HOOKUP STRND 22AWG WHT/ORG 1000'
In-Stock: 0
Unit Price: 206,19000 €