
3051 WG001 | |
|---|---|
DigiKey Part Number | 3051WG001-ND |
Manufacturer | |
Manufacturer Product Number | 3051 WG001 |
Description | HOOKUP STRND 22AWG WHT/GRN 1000' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 7/30 White, Green Stripe 300V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.062" (1.57mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 300V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | ISO 10993, UL Style 1007/1569 | |
Features | Biological Compatibility | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 206,20000 € | 206,20 € |
| 2 | 196,09000 € | 392,18 € |
| 3 | 190,37000 € | 571,11 € |
| 5 | 183,36000 € | 916,80 € |
| 7 | 178,85571 € | 1.251,99 € |
| 10 | 174,18000 € | 1.741,80 € |
| Unit Price without VAT: | 206,20000 € |
|---|---|
| Unit Price with VAT: | 245,37800 € |


