
3051/1 SL001 | |
|---|---|
DigiKey Part Number | 3051/1SL001-ND |
Manufacturer | |
Manufacturer Product Number | 3051/1 SL001 |
Description | HOOK-UP SOLID 22AWG SLATE 1000' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire Solid Slate 300V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.057" (1.45mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 300V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | ISO 10993, UL Style 1007/1569 | |
Features | Biological Compatibility | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 162,91000 € | 162,91 € |
| 2 | 154,94500 € | 309,89 € |
| 3 | 150,43667 € | 451,31 € |
| 5 | 144,91400 € | 724,57 € |
| 7 | 141,36714 € | 989,57 € |
| 10 | 137,68500 € | 1.376,85 € |
| Unit Price without VAT: | 162,91000 € |
|---|---|
| Unit Price with VAT: | 193,86290 € |


