


304ACN NC404 | |
|---|---|
DigiKey Part Number | 304ACNNC404-ND |
Manufacturer | |
Manufacturer Product Number | 304ACN NC404 |
Description | CIRC CBL 5POS RCPT TO WIRE 1.64' |
Customer Reference | |
Detailed Description | Circular Cable Assembly 1.64' (500.00mm) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Panel Mount |
Manufacturer Alpha Wire | 2nd Connector Type Wire Leads |
Series | Length 1.64' (500.00mm) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Obsolete | Cable Type Individual |
1st Connector Type Receptacle | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Female Sockets | Color Multiple |
1st Connector Number of Positions 5 | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Number of Positions Loaded All | Usage Industrial Environments |
1st Connector Shell Size - Insert M12 | Base Product Number |
1st Connector Orientation A |

