
3049 PK001 | |
|---|---|
DigiKey Part Number | 3049PK001-ND |
Manufacturer | |
Manufacturer Product Number | 3049 PK001 |
Description | HOOK-UP STRND 26AWG PINK 1000' |
Customer Reference | |
Detailed Description | 26 AWG Hook-Up Wire 7/34 Pink 300V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Obsolete | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/34 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.051" (1.30mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 300V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | ISO 10993, UL Style 1007/1569 | |
Features | Biological Compatibility | |
Grade | - | |
Qualification | - | |
Base Product Number |

