
3049 GN013 | |
|---|---|
DigiKey Part Number | 216-3049GN013-ND |
Manufacturer | |
Manufacturer Product Number | 3049 GN013 |
Description | HOOK-UP STRND 26AWG GREEN 5K FT |
Customer Reference | |
Detailed Description | 26 AWG Hook-Up Wire 7/34 Green 300V 5000' (1524.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Obsolete | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/34 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.051" (1.30mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 5000' (1524.0m) | |
Voltage | 300V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | ISO 10993, UL Style 1007/1569 | |
Features | Biological Compatibility | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,08782 € | 439,10 € |
| 10.000 | 0,08346 € | 834,60 € |
| 15.000 | 0,08099 € | 1.214,85 € |
| 25.000 | 0,07797 € | 1.949,25 € |
| 35.000 | 0,07603 € | 2.661,05 € |
| Unit Price without VAT: | 0,08782 € |
|---|---|
| Unit Price with VAT: | 0,10451 € |

