
3049 BR013 | |
|---|---|
DigiKey Part Number | 216-3049BR013-ND |
Manufacturer | |
Manufacturer Product Number | 3049 BR013 |
Description | HOOK-UP STRND 26AWG BROWN 5K FT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 26 AWG Hook-Up Wire 7/34 Brown 300V 5000' (1524.0m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.051" (1.30mm) |
Mfr | Jacket (Insulation) Thickness 0.016" (0.41mm) |
Packaging Spool | Length 5000' (1524.0m) |
Part Status Active | Voltage 300V |
Cable Type | Operating Temperature -40°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 7/34 | Ratings ISO 10993, UL Style 1007/1569 |
Conductor Material | Features Biological Compatibility |
Jacket (Insulation) Material | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 5.000 | 0,09097 € | 454,85 € |
| 10.000 | 0,08646 € | 864,60 € |
| 15.000 | 0,08390 € | 1.258,50 € |
| 25.000 | 0,08077 € | 2.019,25 € |
| 35.000 | 0,07875 € | 2.756,25 € |
| 50.000 | 0,07666 € | 3.833,00 € |
| Unit Price without VAT: | 0,09097 € |
|---|---|
| Unit Price with VAT: | 0,10825 € |

