Similar

301816 SL013 | |
|---|---|
DigiKey Part Number | 301816SL013-ND |
Manufacturer | |
Manufacturer Product Number | 301816 SL013 |
Description | HOOK-UP STRND 18AWG SLATE 5000' |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 16/30 Slate 1000V 5000' (1524.0m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.079" (2.01mm) |
Mfr | Jacket (Insulation) Thickness 0.016" (0.41mm) |
Packaging Spool | Length 5000' (1524.0m) |
Part Status Obsolete | Voltage 1000V |
Cable Type | Operating Temperature -55°C ~ 90°C |
Wire Gauge | Jacket Color |
Conductor Strand 16/30 | Qualification MIL-W-76 Type MWP |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1555 SL001 | Alpha Wire | 0 | 1555SL001-ND | 0,33442 € | Similar |


