34 AWG Hook-Up Wire Solid Orange 600V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
34 AWG Hook-Up Wire Solid Orange 600V 1000.0' (304.8m)
AlphaWire Thermo Thin Hook-Up Wire | Digi-Key Daily
Alpha Wire’s ThermoThin High Temperature Hook-Up Wire

2934 OR001

DigiKey Part Number
2934OR001-ND
Manufacturer
Manufacturer Product Number
2934 OR001
Description
HOOK-UP SOLID 34AWG ORANGE 1000'
Customer Reference
Detailed Description
34 AWG Hook-Up Wire Solid Orange 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Jacket (Insulation) Diameter
0.014" (0.36mm)
Mfr
Jacket (Insulation) Thickness
0.004" (0.09mm)
Series
Length
1000.0' (304.8m)
Packaging
Spool
Voltage
600V
Part Status
Obsolete
Operating Temperature
-150°C ~ 300°C
Cable Type
Jacket Color
Wire Gauge
Ratings
UL Style 11540
Conductor Strand
Solid
Features
Chemical Resistant, High Temperature, UV Resistant
Conductor Material
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Alternate Color
HOOK-UP SOLID 34AWG BLACK 1000'
In-Stock: 0
Unit Price: 242,36000 €
HOOK-UP SOLID 34AWG BLUE 1000'
In-Stock: 0
Unit Price: 242,36000 €
HOOK-UP SOLID 34AWG GREEN 1000'
In-Stock: 0
Unit Price: 242,36000 €
HOOK-UP SOLID 34AWG RED 1000'
In-Stock: 0
Unit Price: 242,36000 €
HOOK-UP SOLID 34AWG YELLOW 1000'
In-Stock: 0
Unit Price: 242,36000 €
Alternate Length
HOOK-UP SOLID 34AWG ORANGE 100'
In-Stock: 0
Unit Price: 33,07000 €