2930 GR005 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alpha Wire
In Stock: 4
Unit Price: 551,63000 €
Datasheet
30 AWG Hook-Up Wire 7/38 Green 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30 AWG Hook-Up Wire 7/38 Green 600V 100.0' (30.5m)
AlphaWire Thermo Thin Hook-Up Wire | Digi-Key Daily
Alpha Wire’s ThermoThin High Temperature Hook-Up Wire

2930 GR005

DigiKey Part Number
A2930G-100-ND
Manufacturer
Manufacturer Product Number
2930 GR005
Description
HOOK-UP STRND 30AWG GREEN 100'
Customer Reference
Detailed Description
30 AWG Hook-Up Wire 7/38 Green 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Jacket (Insulation) Diameter
0.020" (0.51mm)
Mfr
Jacket (Insulation) Thickness
0.004" (0.09mm)
Series
Length
100.0' (30.5m)
Packaging
Spool
Voltage
600V
Part Status
Obsolete
Operating Temperature
-150°C ~ 300°C
Cable Type
Jacket Color
Wire Gauge
Ratings
UL Style 11540
Conductor Strand
7/38
Features
Chemical Resistant, High Temperature, UV Resistant
Conductor Material
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5851 GR001Alpha Wire45851GR001-ND551,63000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
HOOK-UP STRND 30AWG BLACK 100'
In-Stock: 0
Unit Price: 34,83000 €
HOOK-UP STRND 30AWG BLUE 100'
In-Stock: 0
Unit Price: 34,83000 €
HOOK-UP STRND 30AWG BROWN 100'
In-Stock: 0
Unit Price: 34,83000 €
HOOK-UP STRND 30AWG ORANGE 100'
In-Stock: 0
Unit Price: 34,83000 €
HOOK-UP STRND 30AWG RED 100'
In-Stock: 0
Unit Price: 34,83000 €
Alternate Length
HOOK-UP STRND 30AWG GREEN 1000'
In-Stock: 0
Unit Price: 254,55000 €