30 AWG Hook-Up Wire 7/38 Blue 600V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30 AWG Hook-Up Wire 7/38 Blue 600V 1000.0' (304.8m)
AlphaWire Thermo Thin Hook-Up Wire | Digi-Key Daily
Introducing ThermoThin High Temperature Hook-Up Wire

2930 BL001

DigiKey Part Number
A2930L-1000-ND
Manufacturer
Manufacturer Product Number
2930 BL001
Description
HOOK-UP STRND 30AWG BLUE 1000'
Customer Reference
Detailed Description
30 AWG Hook-Up Wire 7/38 Blue 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Jacket (Insulation) Diameter
0.020" (0.51mm)
Mfr
Jacket (Insulation) Thickness
0.004" (0.09mm)
Series
Length
1000.0' (304.8m)
Packaging
Spool
Voltage
600V
Part Status
Obsolete
Operating Temperature
-150°C ~ 300°C
Cable Type
Jacket Color
Wire Gauge
Ratings
UL Style 11540
Conductor Strand
7/38
Features
Chemical Resistant, High Temperature, UV Resistant
Conductor Material
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5851 BL001Alpha Wire15851BL001-ND799,46000 €Similar
In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1264,74000 €264,74 €
Manufacturers Standard Package
Unit Price without VAT:264,74000 €
Unit Price with VAT:315,04060 €
Alternate Color
HOOK-UP STRND 30AWG BLACK 1000'
In-Stock: 0
Unit Price: 254,55000 €
HOOK-UP STRND 30AWG GREEN 1000'
In-Stock: 0
Unit Price: 254,55000 €
HOOK-UP STRND 30AWG RED 1000'
In-Stock: 0
Unit Price: 254,55000 €
HOOK-UP STRND 30AWG WHITE 1000'
In-Stock: 0
Unit Price: 254,55000 €
HOOK-UP STRND 30AWG YELLOW 1000'
In-Stock: 0
Unit Price: 254,55000 €
Alternate Length
HOOK-UP STRND 30AWG BLUE 100'
In-Stock: 0
Unit Price: 34,83000 €