2928 BL001 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alpha Wire
In Stock: 23
Unit Price: 191,88000 €
Datasheet

Similar


Alpha Wire
In Stock: 5
Unit Price: 546,06000 €
Datasheet
28 AWG Hook-Up Wire 7/36 Blue 600V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
28 AWG Hook-Up Wire 7/36 Blue 600V 1000.0' (304.8m)
AlphaWire Thermo Thin Hook-Up Wire | Digi-Key Daily
Alpha Wire’s ThermoThin High Temperature Hook-Up Wire

2928 BL001

DigiKey Part Number
A2928L-1000-ND
Manufacturer
Manufacturer Product Number
2928 BL001
Description
HOOK-UP STRND 28AWG BLUE 1000'
Customer Reference
Detailed Description
28 AWG Hook-Up Wire 7/36 Blue 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Jacket (Insulation) Diameter
0.023" (0.58mm)
Mfr
Jacket (Insulation) Thickness
0.004" (0.09mm)
Series
Length
1000.0' (304.8m)
Packaging
Spool
Voltage
600V
Part Status
Obsolete
Operating Temperature
-150°C ~ 300°C
Cable Type
Jacket Color
Wire Gauge
Ratings
UL Style 11540
Conductor Strand
7/36
Features
Chemical Resistant, High Temperature, UV Resistant
Conductor Material
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1852 BL001Alpha Wire231852BL001-ND191,88000 €Similar
5852 BL001Alpha Wire55852BL001-ND546,06000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
HOOK-UP STRND 28AWG BLACK 1000'
In-Stock: 0
Unit Price: 255,55000 €
HOOK-UP STRND 28AWG GREEN 1000'
In-Stock: 0
Unit Price: 255,55000 €
HOOK-UP STRND 28AWG RED 1000'
In-Stock: 0
Unit Price: 255,55000 €
HOOK-UP STRND 28AWG WHITE 1000'
In-Stock: 0
Unit Price: 255,55000 €
HOOK-UP STRND 28AWG YELLOW 1000'
In-Stock: 0
Unit Price: 255,55000 €
Alternate Length
HOOK-UP STRND 28AWG BLUE 100'
In-Stock: 0
Unit Price: 37,16000 €