2916 BL005 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alpha Wire
In Stock: 25
Unit Price: 308,61000 €
Datasheet

Similar


Alpha Wire
In Stock: 100
Unit Price: 3,00020 €
Datasheet
16 AWG Hook-Up Wire 19/0.0117" Blue 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 AWG Hook-Up Wire 19/0.0117" Blue 600V 100.0' (30.5m)
AlphaWire Thermo Thin Hook-Up Wire | Digi-Key Daily
Alpha Wire’s ThermoThin High Temperature Hook-Up Wire

2916 BL005

DigiKey Part Number
A2916L-100-ND
Manufacturer
Manufacturer Product Number
2916 BL005
Description
HOOK-UP STRND 16AWG BLUE 100'
Customer Reference
Detailed Description
16 AWG Hook-Up Wire 19/0.0117" Blue 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Jacket (Insulation) Diameter
0.069" (1.75mm)
Mfr
Jacket (Insulation) Thickness
0.006" (0.15mm)
Series
Length
100.0' (30.5m)
Packaging
Spool
Voltage
600V
Part Status
Obsolete
Operating Temperature
-150°C ~ 300°C
Cable Type
Jacket Color
Wire Gauge
Ratings
UL Style 11540
Conductor Strand
19/0.0117"
Features
Chemical Resistant, High Temperature, UV Resistant
Conductor Material
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5858 BL005Alpha Wire25A5858L-100-ND308,61000 €Similar
AT161929 BL005Alpha Wire100AT161929L-100-ND3,00020 €Similar
Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
HOOK-UP STRND 16AWG BLACK 100'
In-Stock: 0
Unit Price: 104,41000 €
HOOK-UP STRND 16AWG BROWN 100'
In-Stock: 0
Unit Price: 104,41000 €
HOOK-UP STRND 16AWG GREEN 100'
In-Stock: 0
Unit Price: 104,41000 €
HOOK-UP STRND 16AWG ORANGE 100'
In-Stock: 0
Unit Price: 104,41000 €
HOOK-UP STRND 16AWG RED 100'
In-Stock: 0
Unit Price: 104,41000 €
Alternate Length
HOOK-UP STRND 16AWG BLUE 1000'
In-Stock: 0
Unit Price: 714,23000 €