


2853/1 VI005 | |
|---|---|
DigiKey Part Number | A2853/1V-100-ND |
Manufacturer | |
Manufacturer Product Number | 2853/1 VI005 |
Description | HOOK-UP SOLID 26AWG VIOLET 100' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 26 AWG Hook-Up Wire Solid Violet 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.036" (0.91mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -60°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 1213 | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878/4 Type E | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 126,95000 € | 126,95 € |
| 2 | 120,76000 € | 241,52 € |
| 3 | 117,25667 € | 351,77 € |
| 5 | 112,96600 € | 564,83 € |
| 7 | 110,21000 € | 771,47 € |
| 10 | 107,34900 € | 1.073,49 € |
| Unit Price without VAT: | 126,95000 € |
|---|---|
| Unit Price with VAT: | 151,07050 € |


