


2853/1 OR005 | |
|---|---|
DigiKey Part Number | A2853/1A-100-ND |
Manufacturer | |
Manufacturer Product Number | 2853/1 OR005 |
Description | HOOK-UP SOLID 26AWG ORANGE 100' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 26 AWG Hook-Up Wire Solid Orange 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.036" (0.91mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -60°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 1213 | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878/4 Type E | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,06000 € | 122,06 € |
| 2 | 116,11500 € | 232,23 € |
| 3 | 112,74667 € | 338,24 € |
| 5 | 108,62200 € | 543,11 € |
| 7 | 105,97286 € | 741,81 € |
| 10 | 103,22100 € | 1.032,21 € |
| 25 | 96,41560 € | 2.410,39 € |
| 50 | 91,50540 € | 4.575,27 € |
| 100 | 89,69560 € | 8.969,56 € |
| Unit Price without VAT: | 122,06000 € |
|---|---|
| Unit Price with VAT: | 145,25140 € |


