22 AWG Hook-Up Wire 7/30 Yellow 250V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 AWG Hook-Up Wire 7/30 Yellow 250V 100.0' (30.5m)
Alpha Wire PTFE Insulated Hook-Up Wire | Digi-Key Daily

2845/7 YL005

DigiKey Part Number
A2845/7Y-100-ND
Manufacturer
Manufacturer Product Number
2845/7 YL005
Description
HOOK-UP STRND 22AWG 250V YW 100'
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 7/30 Yellow 250V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.042" (1.07mm)
Jacket (Insulation) Thickness
0.006" (0.15mm)
Length
100.0' (30.5m)
Voltage
250V
Operating Temperature
-60°C ~ 200°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-W-16878/6 Type ET
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1131,01000 €131,01 €
2124,62000 €249,24 €
3121,00000 €363,00 €
5116,57000 €582,85 €
7113,72429 €796,07 €
10110,76900 €1.107,69 €
Manufacturers Standard Package
Unit Price without VAT:131,01000 €
Unit Price with VAT:155,90190 €
Alternate Length
HOOK-UP STRND 22AWG YELLOW 1000'
In-Stock: 0
Unit Price: 782,83000 €