


2845/19 YL001 | |
|---|---|
DigiKey Part Number | 2845/19YL001-ND |
Manufacturer | |
Manufacturer Product Number | 2845/19 YL001 |
Description | HOOK-UP STRND 22AWG YELLOW 1000' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 19/34 Yellow 250V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/34 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.042" (1.07mm) | |
Jacket (Insulation) Thickness | 0.005" (0.13mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 250V | |
Operating Temperature | -60°C ~ 200°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878/6 Type ET | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 938,57000 € | 938,57 € |
| 2 | 891,64000 € | 1.783,28 € |
| 3 | 865,07333 € | 2.595,22 € |
| 5 | 832,48400 € | 4.162,42 € |
| 7 | 811,55000 € | 5.680,85 € |
| 10 | 789,79300 € | 7.897,93 € |
| Unit Price without VAT: | 938,57000 € |
|---|---|
| Unit Price with VAT: | 1.116,89830 € |


