26 AWG Hook-Up Wire Solid White 250V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26 AWG Hook-Up Wire Solid White 250V 100.0' (30.5m)
Alpha Wire PTFE Insulated Hook-Up Wire | Digi-Key Daily

2843/1 WH005

DigiKey Part Number
2843/1WH005-ND
Manufacturer
Manufacturer Product Number
2843/1 WH005
Description
HOOK-UP SOLID 26AWG WHT 100'
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
26 AWG Hook-Up Wire Solid White 250V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.028" (0.71mm)
Mfr
Jacket (Insulation) Thickness
0.006" (0.15mm)
Packaging
Spool
Length
100.0' (30.5m)
Part Status
Active
Voltage
250V
Cable Type
Operating Temperature
-60°C ~ 200°C
Wire Gauge
Jacket Color
Conductor Strand
Solid
Qualification
MIL-W-16878/6 Type ET
Conductor Material
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1134,35000 €134,35 €
2127,79000 €255,58 €
3124,08333 €372,25 €
5119,54000 €597,70 €
7116,62143 €816,35 €
10113,59200 €1.135,92 €
Manufacturers Standard Package
Unit Price without VAT:134,35000 €
Unit Price with VAT:159,87650 €
Alternate Length
HOOK-UP SOLID 26AWG WHT 1000'
In-Stock: 1
Unit Price: 800,98000 €