


2842/7 SL005 | |
|---|---|
DigiKey Part Number | 2842/7SL005-ND |
Manufacturer | |
Manufacturer Product Number | 2842/7 SL005 |
Description | HOOK-UP STRND 28AWG SLATE 100' |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 28 AWG Hook-Up Wire 7/36 Slate 250V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.027" (0.69mm) |
Mfr | Jacket (Insulation) Thickness 0.006" (0.15mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Voltage 250V |
Cable Type | Operating Temperature -60°C ~ 200°C |
Wire Gauge | Jacket Color |
Conductor Strand 7/36 | Qualification MIL-W-16878/6 Type ET |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,21000 € | 97,21 € |
| 2 | 92,48500 € | 184,97 € |
| 3 | 89,81333 € | 269,44 € |
| 5 | 86,53600 € | 432,68 € |
| 7 | 84,43429 € | 591,04 € |
| 10 | 82,24900 € | 822,49 € |
| Unit Price without VAT: | 97,21000 € |
|---|---|
| Unit Price with VAT: | 115,67990 € |


