


2842/19 OR001 | |
|---|---|
DigiKey Part Number | 2842/19OR001-ND |
Manufacturer | |
Manufacturer Product Number | 2842/19 OR001 |
Description | HOOK-UP STRND 28AWG ORANGE 1000' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 28 AWG Hook-Up Wire 19/40 Orange 250V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/40 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.027" (0.69mm) | |
Jacket (Insulation) Thickness | 0.006" (0.15mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 250V | |
Operating Temperature | -60°C ~ 200°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878/6 Type ET | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 884,48000 € | 884,48 € |
| 2 | 840,29500 € | 1.680,59 € |
| 3 | 815,27667 € | 2.445,83 € |
| 5 | 784,59600 € | 3.922,98 € |
| 7 | 764,88000 € | 5.354,16 € |
| 10 | 744,40400 € | 7.444,04 € |
| Unit Price without VAT: | 884,48000 € |
|---|---|
| Unit Price with VAT: | 1.052,53120 € |


