


2842/19 BR005 | |
|---|---|
DigiKey Part Number | A2842/19N-100-ND |
Manufacturer | |
Manufacturer Product Number | 2842/19 BR005 |
Description | HOOK-UP STRND 28AWG BRN 100' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 28 AWG Hook-Up Wire 19/40 Brown 250V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/40 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.027" (0.69mm) | |
Jacket (Insulation) Thickness | 0.006" (0.15mm) | |
Length | 100.0' (30.5m) | |
Voltage | 250V | |
Operating Temperature | -60°C ~ 200°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878/6 Type ET | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 145,99000 € | 145,99 € |
| 2 | 138,86000 € | 277,72 € |
| 3 | 134,82667 € | 404,48 € |
| 5 | 129,88600 € | 649,43 € |
| 7 | 126,71143 € | 886,98 € |
| 10 | 123,41500 € | 1.234,15 € |
| Unit Price without VAT: | 145,99000 € |
|---|---|
| Unit Price with VAT: | 173,72810 € |


