


2841/7 SL001 | |
|---|---|
DigiKey Part Number | A2841/7S-1000-ND |
Manufacturer | |
Manufacturer Product Number | 2841/7 SL001 |
Description | HOOK-UP STRND 30AWG SLATE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 AWG Hook-Up Wire 7/38 Slate 250V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/38 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.024" (0.61mm) | |
Jacket (Insulation) Thickness | 0.006" (0.15mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 250V | |
Operating Temperature | -60°C ~ 200°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878/6 Type ET | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,53174 € | 531,74 € |
| 2.000 | 0,50519 € | 1.010,38 € |
| 3.000 | 0,49015 € | 1.470,45 € |
| 5.000 | 0,47171 € | 2.358,55 € |
| 7.000 | 0,45986 € | 3.219,02 € |
| 10.000 | 0,44972 € | 4.497,20 € |
| Unit Price without VAT: | 0,53174 € |
|---|---|
| Unit Price with VAT: | 0,63277 € |


