32 AWG Hook-Up Wire 7/40 Green 250V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
32 AWG Hook-Up Wire 7/40 Green 250V 1000.0' (304.8m)
Alpha Wire PTFE Insulated Hook-Up Wire | Digi-Key Daily

2840/7 GR001

DigiKey Part Number
2840/7GR001-ND
Manufacturer
Manufacturer Product Number
2840/7 GR001
Description
HOOK-UP STRND 32AWG GRN 1000'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
32 AWG Hook-Up Wire 7/40 Green 250V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/40
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.022" (0.55mm)
Jacket (Insulation) Thickness
0.006" (0.15mm)
Length
1000.0' (304.8m)
Voltage
250V
Operating Temperature
-60°C ~ 200°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-W-16878E Type ET
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1561,77000 €561,77 €
2533,88500 €1.067,77 €
3518,09667 €1.554,29 €
5498,74000 €2.493,70 €
7486,30286 €3.404,12 €
10473,38700 €4.733,87 €
Manufacturers Standard Package
Unit Price without VAT:561,77000 €
Unit Price with VAT:668,50630 €
Alternate Length
HOOK-UP STRND 32AWG GRN 100'
In-Stock: 13
Unit Price: 94,65000 €