3 Conductor Multi-Conductor Cable White 22 AWG Braid 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2834/3 WH005

DigiKey Part Number
2834/3WH005-ND
Manufacturer
Manufacturer Product Number
2834/3 WH005
Description
CABLE 3CON 22AWG WHT SHLD 100'
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable White 22 AWG Braid 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shield Type
Braid
Mfr
Length
100.0' (30.5m)
Packaging
Spool
Jacket Color
White
Part Status
Active
Voltage
600 V
Cable Type
Operating Temperature
-55°C ~ 200°C
Number of Conductors
3
Usage
Communication, Control
Wire Gauge
Jacket (Insulation) Thickness
0.0118" (0.300mm)
Conductor Strand
19/34
Conductor Insulation
Polytetrafluoroethylene (PTFE)
Conductor Material
Copper, Silver Coated
Shield Material
Copper, Silver Coated
Jacket (Insulation) Material
Shield Coverage
90%
Jacket (Insulation) Diameter
0.154" (3.91mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Spool
QuantityUnit PriceExt Price
11.594,39000 €1.594,39 €
21.514,03500 €3.028,07 €
31.468,52333 €4.405,57 €
51.412,71200 €7.063,56 €
71.376,83429 €9.637,84 €
101.357,34300 €13.573,43 €
Manufacturers Standard Package
Unit Price without VAT:1.594,39000 €
Unit Price with VAT:1.897,32410 €
Alternate Length
CABLE 3COND 22AWG WHITE SHLD
In-Stock: 0
Unit Price: 9,22963 €