2 Conductor Multi-Conductor Cable White 22 AWG Braid 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2834/2 WH001

DigiKey Part Number
2834/2WH001-ND
Manufacturer
Manufacturer Product Number
2834/2 WH001
Description
CABLE 2COND 22AWG WHITE SHLD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable White 22 AWG Braid 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
19/34
Conductor Material
Copper, Silver Coated
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.142" (3.61mm)
Shield Type
Braid
Length
1000.0' (304.8m)
Jacket Color
White
Ratings
-
Features
-
Voltage
600 V
Operating Temperature
-55°C ~ 200°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0098" (0.250mm)
Conductor Insulation
Polytetrafluoroethylene (PTFE)
Shield Material
Copper, Silver Coated
Shield Coverage
90%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.000
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1.0006,34225 €6.342,25 €
2.0006,02889 €12.057,78 €
Manufacturers Standard Package
Unit Price without VAT:6,34225 €
Unit Price with VAT:7,54728 €
Alternate Length
CABLE 2CON 22AWG WHT SHLD 100'
In-Stock: 7
Unit Price: 1.303,27000 €