
2831/3 WH005 | |
|---|---|
DigiKey Part Number | A2831/3WH100-ND |
Manufacturer | |
Manufacturer Product Number | 2831/3 WH005 |
Description | CABLE 3CON 24AWG WHT SHLD 100' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable White 24 AWG Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 19/36 | |
Conductor Material | Copper, Silver Coated | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.139" (3.53mm) | |
Shield Type | Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | White | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | -55°C ~ 200°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0098" (0.250mm) | |
Conductor Insulation | Polytetrafluoroethylene (PTFE) | |
Shield Material | Copper, Silver Coated | |
Shield Coverage | 90% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.466,10000 € | 1.466,10 € |
| 2 | 1.392,25500 € | 2.784,51 € |
| 3 | 1.350,44667 € | 4.051,34 € |
| 5 | 1.299,16200 € | 6.495,81 € |
| 7 | 1.293,27571 € | 9.052,93 € |
| Unit Price without VAT: | 1.466,10000 € |
|---|---|
| Unit Price with VAT: | 1.744,65900 € |


