
2831/2 WH001 | |
|---|---|
DigiKey Part Number | 2831/2WH001-ND |
Manufacturer | |
Manufacturer Product Number | 2831/2 WH001 |
Description | CABLE 2COND 24AWG WHT SHLD 1000' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable White 24 AWG Braid 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 19/36 | |
Conductor Material | Copper, Silver Coated | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.132" (3.35mm) | |
Shield Type | Braid | |
Length | 1000.0' (304.8m) | |
Jacket Color | White | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | -55°C ~ 200°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0098" (0.250mm) | |
Conductor Insulation | Polytetrafluoroethylene (PTFE) | |
Shield Material | Copper, Silver Coated | |
Shield Coverage | 90% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4.666,94000 € | 4.666,94 € |
| 2 | 4.427,58000 € | 8.855,16 € |
| 3 | 4.307,58667 € | 12.922,76 € |
| Unit Price without VAT: | 4.666,94000 € |
|---|---|
| Unit Price with VAT: | 5.553,65860 € |


