
2829/3 WH005 | |
|---|---|
DigiKey Part Number | 2829/3WH005-ND |
Manufacturer | |
Manufacturer Product Number | 2829/3 WH005 |
Description | CABLE 3CON 18AWG WHT SHLD 100' |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable White 18 AWG Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Shield Type Braid |
Mfr | Length 100.0' (30.5m) |
Packaging Spool | Jacket Color White |
Part Status Active | Voltage 600 V |
Cable Type | Operating Temperature -55°C ~ 200°C |
Number of Conductors 3 | Usage Communication, Control |
Wire Gauge | Jacket (Insulation) Thickness 0.0118" (0.300mm) |
Conductor Strand 19/30 | Conductor Insulation Polytetrafluoroethylene (PTFE) |
Conductor Material Copper, Silver Coated | Shield Material Copper, Silver Coated |
Jacket (Insulation) Material | Shield Coverage 90% |
Jacket (Insulation) Diameter 0.197" (5.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.871,74000 € | 2.871,74 € |
| 2 | 2.725,64500 € | 5.451,29 € |
| 3 | 2.642,89000 € | 7.928,67 € |
| 5 | 2.555,49000 € | 12.777,45 € |
| Unit Price without VAT: | 2.871,74000 € |
|---|---|
| Unit Price with VAT: | 3.417,37060 € |


