
2827/3 WH005 | |
|---|---|
DigiKey Part Number | 2827/3WH005-ND |
Manufacturer | |
Manufacturer Product Number | 2827/3 WH005 |
Description | CABLE 3CON 20AWG WHT SHLD 100' |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable White 20 AWG Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Shield Type Braid |
Mfr | Length 100.0' (30.5m) |
Packaging Spool | Jacket Color White |
Part Status Active | Voltage 600 V |
Cable Type | Operating Temperature -55°C ~ 200°C |
Number of Conductors 3 | Usage Communication, Control |
Wire Gauge | Jacket (Insulation) Thickness 0.0118" (0.300mm) |
Conductor Strand 19/32 | Conductor Insulation Polytetrafluoroethylene (PTFE) |
Conductor Material Copper, Silver Coated | Shield Material Copper, Silver Coated |
Jacket (Insulation) Material | Shield Coverage 90% |
Jacket (Insulation) Diameter 0.171" (4.34mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.000,51000 € | 2.000,51 € |
| 2 | 1.899,33000 € | 3.798,66 € |
| 3 | 1.842,02333 € | 5.526,07 € |
| 5 | 1.771,73200 € | 8.858,66 € |
| 7 | 1.732,33286 € | 12.126,33 € |
| Unit Price without VAT: | 2.000,51000 € |
|---|---|
| Unit Price with VAT: | 2.380,60690 € |


