5 Conductor Multi-Conductor Cable White 22 AWG Braid 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2824/5 WH005

DigiKey Part Number
2824/5WH005-ND
Manufacturer
Manufacturer Product Number
2824/5 WH005
Description
CABLE 5CON 22AWG WHT SHLD 100'
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
5 Conductor Multi-Conductor Cable White 22 AWG Braid 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
5
Wire Gauge
Conductor Strand
19/34
Conductor Material
Copper, Silver Coated
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.182" (4.62mm)
Shield Type
Braid
Length
100.0' (30.5m)
Jacket Color
White
Ratings
-
Features
-
Voltage
600 V
Operating Temperature
-55°C ~ 200°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0118" (0.300mm)
Conductor Insulation
Polytetrafluoroethylene (PTFE)
Shield Material
Copper, Silver Coated
Shield Coverage
90%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
12.360,07000 €2.360,07 €
22.240,30500 €4.480,61 €
32.172,48667 €6.517,46 €
52.157,67600 €10.788,38 €
Manufacturers Standard Package
Unit Price without VAT:2.360,07000 €
Unit Price with VAT:2.808,48330 €
Alternate Length
CABLE 5COND 22AWG WHITE SHLD
In-Stock: 0
Unit Price: 12,16174 €