
2821/4 WH005 | |
|---|---|
DigiKey Part Number | A2821/4WH-100-ND |
Manufacturer | |
Manufacturer Product Number | 2821/4 WH005 |
Description | CABLE 4CON 24AWG WHT SHLD 100' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable White 24 AWG Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 19/36 | |
Conductor Material | Copper, Silver Coated | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.155" (3.94mm) | |
Shield Type | Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | White | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | -55°C ~ 200°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0118" (0.300mm) | |
Conductor Insulation | Polytetrafluoroethylene (PTFE) | |
Shield Material | Copper, Silver Coated | |
Shield Coverage | 90% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.647,24000 € | 1.647,24 € |
| 2 | 1.564,14500 € | 3.128,29 € |
| 3 | 1.517,07667 € | 4.551,23 € |
| 5 | 1.465,80800 € | 7.329,04 € |
| Unit Price without VAT: | 1.647,24000 € |
|---|---|
| Unit Price with VAT: | 1.960,21560 € |


